
NVMFS6H864NT1G | |
|---|---|
DigiKey Part Number | NVMFS6H864NT1GOSTR-ND - Tape & Reel (TR) NVMFS6H864NT1GOSCT-ND - Cut Tape (CT) NVMFS6H864NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H864NT1G |
Description | MOSFET N-CH 80V 6.7A/21A 5DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 6.7A (Ta), 21A (Tc) 3.5W (Ta), 33W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 370 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90400 € | 9,04 € |
| 100 | 0,60230 € | 60,23 € |
| 500 | 0,47304 € | 236,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38336 € | 575,04 € |
| 3.000 | 0,35379 € | 1.061,37 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

