
NVMFS6H852NT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS6H852NT1GTR-ND - Tape & Reel (TR) 488-NVMFS6H852NT1GCT-ND - Cut Tape (CT) 488-NVMFS6H852NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H852NT1G |
Description | MOSFET N-CH 80V 10A/40A 5DFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 10A (Ta), 40A (Tc) 3.6W (Ta), 54W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 760 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 54W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 14.2mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 45µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,01800 € | 10,18 € |
| 100 | 0,68310 € | 68,31 € |
| 500 | 0,53944 € | 269,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,43895 € | 658,42 € |
| 3.000 | 0,40612 € | 1.218,36 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

