
NVMFS6H836NLWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS6H836NLWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS6H836NLWFT1GCT-ND - Cut Tape (CT) 488-NVMFS6H836NLWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H836NLWFT1G |
Description | MOSFET N-CH 80V 16A/77A 5DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 16A (Ta), 77A (Tc) 3.7W (Ta), 89W (Tc) Surface Mount, Wettable Flank 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 95µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 89W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,16100 € | 11,61 € |
| 100 | 0,78350 € | 78,35 € |
| 500 | 0,62192 € | 310,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,50790 € | 761,85 € |
| 3.000 | 0,47099 € | 1.412,97 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

