
NVMFS6H818NT1G | |
|---|---|
DigiKey Part Number | NVMFS6H818NT1GOSTR-ND - Tape & Reel (TR) NVMFS6H818NT1GOSCT-ND - Cut Tape (CT) NVMFS6H818NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H818NT1G |
Description | MOSFET N-CH 80V 20A/123A 5DFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 20A (Ta), 123A (Tc) 3.8W (Ta), 136W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS6H818NT1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 190µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,11500 € | 21,15 € |
| 100 | 1,47680 € | 147,68 € |
| 500 | 1,20396 € | 601,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,00156 € | 1.502,34 € |
| 3.000 | 0,98323 € | 2.949,69 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

