
NVMFS6H818NLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS6H818NLT1GTR-ND - Tape & Reel (TR) 488-NVMFS6H818NLT1GCT-ND - Cut Tape (CT) 488-NVMFS6H818NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H818NLT1G |
Description | MOSFET N-CH 80V 22A/135A 5DFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 22A (Ta), 135A (Tc) 3.8W (Ta), 140W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS6H818NLT1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3844 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 190µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS6N120BHTB1 | Rohm Semiconductor | 4 | 846-RS6N120BHTB1CT-ND | 3,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 3,23400 € | 32,34 € |
| 100 | 2,31340 € | 231,34 € |
| 500 | 2,08030 € | 1.040,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,69959 € | 2.549,38 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |




