Parametric Equivalent



NVMFS6H801NWFT3G | |
|---|---|
DigiKey Part Number | 488-NVMFS6H801NWFT3GTR-ND - Tape & Reel (TR) 488-NVMFS6H801NWFT3GCT-ND - Cut Tape (CT) 488-NVMFS6H801NWFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H801NWFT3G |
Description | TRENCH 8 80V NFET |
Customer Reference | |
Detailed Description | N-Channel 80 V 23A (Ta), 157A (Tc) 3.8W (Ta), 166W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4120 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 3.8W (Ta), 166W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS6H801NWFT1G | onsemi | 1.300 | 488-NVMFS6H801NWFT1GCT-ND | 3,19000 € | Parametric Equivalent |


