MFR Recommended

NVMFS6B85NLT3G | |
|---|---|
DigiKey Part Number | NVMFS6B85NLT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVMFS6B85NLT3G |
Description | MOSFET N-CH 100V 5.6A/19A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.6A (Ta), 19A (Tc) 3.5W (Ta), 42W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 7.9 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 480 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.5W (Ta), 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 46mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS040N10MCLT1G | onsemi | 0 | 488-NVMFS040N10MCLT1GCT-ND | 1,05000 € | MFR Recommended |


