NVMFS6B14NWFT1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 4,10000 €
Datasheet
N-Channel 100 V 55A (Tc) 3.8W (Ta), 94W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS6B14NWFT1G

DigiKey Part Number
NVMFS6B14NWFT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVMFS6B14NWFT1G
Description
MOSFET N-CH 100V 5DFN
Customer Reference
Detailed Description
N-Channel 100 V 55A (Tc) 3.8W (Ta), 94W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
EDA/CAD Models
NVMFS6B14NWFT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Mfr
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
3.8W (Ta), 94W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
15mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDWS86068-F085onsemi0FDWS86068-F085OSCT-ND4,10000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types