MFR Recommended

NVMFS5H615NLWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5H615NLWFT1G-ND |
Manufacturer | |
Manufacturer Product Number | NVMFS5H615NLWFT1G |
Description | MOSFET |
Customer Reference | |
Detailed Description | N-Channel 60 V 31A (Ta) 3.9W (Ta) Surface Mount, Wettable Flank 5-DFN (5x6) (8-SOFL) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 49A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4860 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |


