MFR Recommended

NVMFS5H615NLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5H615NLT1G-ND |
Manufacturer | |
Manufacturer Product Number | NVMFS5H615NLT1G |
Description | MOSFET |
Customer Reference | |
Detailed Description | N-Channel 60 V 31A (Ta) 3.9W (Ta) Surface Mount 5-DFN (5x6) (8-SOFL) |
Category | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 4860 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 3.9W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 1.8mOhm @ 49A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C670NLAFT1G | onsemi | 132 | 488-NVMFS5C670NLAFT1GCT-ND | 2,27000 € | MFR Recommended |


