
NVMFS5C682NLAFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C682NLAFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C682NLAFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C682NLAFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C682NLAFT1G |
Description | MOSFET N-CH 60V 8.8A/25A 5DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.8A (Ta), 25A (Tc) 3.5W (Ta), 28W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 410 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.5W (Ta), 28W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 21mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 16µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70500 € | 7,05 € |
| 100 | 0,46420 € | 46,42 € |
| 500 | 0,36084 € | 180,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,29025 € | 435,38 € |
| 3.000 | 0,26659 € | 799,77 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |





