
NVMFS5C646NLWFET1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C646NLWFET1GTR-ND - Tape & Reel (TR) 488-NVMFS5C646NLWFET1GCT-ND - Cut Tape (CT) 488-NVMFS5C646NLWFET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C646NLWFET1G |
Description | T6 60V S08FL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Ta), 93A (Tc) 3.7W (Ta), 79W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2164 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,08000 € | 10,80 € |
| 100 | 0,72610 € | 72,61 € |
| 500 | 0,57450 € | 287,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46815 € | 702,23 € |
| 3.000 | 0,43352 € | 1.300,56 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

