Parametric Equivalent



NZ8F3V6SMX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F3V6SMX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F3V6SMX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F3V6SMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F3V6SMX2WT5G |
Description | DIODE ZENER 3.6V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03582 € | 286,56 € |
| 16.000 | 0,03241 € | 518,56 € |
| 24.000 | 0,03067 € | 736,08 € |
| 40.000 | 0,02872 € | 1.148,80 € |
| 56.000 | 0,02756 € | 1.543,36 € |
| 80.000 | 0,02643 € | 2.114,40 € |
| 200.000 | 0,02396 € | 4.792,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


