Direct

NVMFS5C645NLWFT1G | |
|---|---|
DigiKey Part Number | NVMFS5C645NLWFT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVMFS5C645NLWFT1G |
Description | MOSFET N-CH 60V 22A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Ta) 79W (Tc) Surface Mount, Wettable Flank 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 50 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 4mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C645NLWFAFT1G | onsemi | 297 | 488-NVMFS5C645NLWFAFT1GCT-ND | 3,32000 € | Direct |


