
NVMFS5C628NWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C628NWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C628NWFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C628NWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C628NWFT1G |
Description | MOSFET N-CH 60V 28A/150A 5DFN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 28A (Ta), 150A (Tc) 3.7W (Ta), 110W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 135µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2630 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 1500 |
| Cut Tape (CT): | 1500 |
| Digi-Reel®: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,03176 € | 1.547,64 € |
| 3.000 | 1,01551 € | 3.046,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,17500 € | 21,75 € |
| 100 | 1,51960 € | 151,96 € |
| 500 | 1,24298 € | 621,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,03300 € | 20,33 € |
| 100 | 1,42020 € | 142,02 € |
| 500 | 1,24298 € | 621,49 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

