
NVMFS5C628NLET1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C628NLET1GTR-ND - Tape & Reel (TR) 488-NVMFS5C628NLET1GCT-ND - Cut Tape (CT) 488-NVMFS5C628NLET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C628NLET1G |
Description | TRENCH 6 60V NFET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 28A (Ta), 150A (Tc) 3.7W (Ta), 110W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 135µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,26200 € | 12,62 € |
| 100 | 0,85590 € | 85,59 € |
| 500 | 0,68196 € | 340,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,55845 € | 837,67 € |
| 3.000 | 0,51874 € | 1.556,22 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

