Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NVMFS5C628NLAFT3G | |
|---|---|
DigiKey Part Number | NVMFS5C628NLAFT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVMFS5C628NLAFT3G |
Description | MOSFET N-CH 60V 28A/150A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 28A (Ta), 150A (Tc) 3.7W (Ta), 110W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 3.7W (Ta), 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 135µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS5C628NLT1G | onsemi | 0 | NTMFS5C628NLT1GOSCT-ND | 1,69000 € | Parametric Equivalent |
| NTMFS5C628NLT3G | onsemi | 83 | 488-NTMFS5C628NLT3GCT-ND | 2,06000 € | Parametric Equivalent |
| NVMFS5C628NLAFT1G | onsemi | 369 | 488-NVMFS5C628NLAFT1GCT-ND | 3,52000 € | Parametric Equivalent |
| NVMFS5C628NLAFT1G-YE | onsemi | 1.475 | 488-NVMFS5C628NLAFT1G-YE-ND | 2,00000 € | Parametric Equivalent |
| NVMFS5C628NLET1G | onsemi | 1.500 | 488-NVMFS5C628NLET1GCT-ND | 1,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,15810 € | 5.790,50 € |
| Unit Price without VAT: | 1,15810 € |
|---|---|
| Unit Price with VAT: | 1,37814 € |



