NVMFS5C604NLAFT3G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 5.237
Unit Price: 6,15000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 16.161
Unit Price: 5,83000 €
Datasheet
N-Channel 60 V 287A (Tc) 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C604NLAFT3G

DigiKey Part Number
NVMFS5C604NLAFT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVMFS5C604NLAFT3G
Description
MOSFET N-CH 60V 287A 5DFN
Customer Reference
Detailed Description
N-Channel 60 V 287A (Tc) 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 4.5 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
8900 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
200W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
1.2mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS5C604NLAFT1Gonsemi5.237NVMFS5C604NLAFT1GOSCT-ND6,15000 €Parametric Equivalent
NVMFS5C604NLWFAFT1Gonsemi16.161NVMFS5C604NLWFAFT1GOSCT-ND5,83000 €Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,60172 €13.008,60 €
Manufacturers Standard Package
Unit Price without VAT:2,60172 €
Unit Price with VAT:3,09605 €