New Product
N-Channel 40 V 13A (Ta), 37A (Tc) 3.5W (Ta), 28W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C468NLWFET3G

DigiKey Part Number
488-NVMFS5C468NLWFET3GTR-ND - Tape & Reel (TR)
488-NVMFS5C468NLWFET3GCT-ND - Cut Tape (CT)
488-NVMFS5C468NLWFET3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C468NLWFET3G
Description
T6 40V NCH LL IN SO8FL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 13A (Ta), 37A (Tc) 3.5W (Ta), 28W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
7.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
570 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 28W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,63600 €6,36 €
1000,41680 €41,68 €
5000,32256 €161,28 €
1.0000,29218 €292,18 €
2.0000,26663 €533,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,22334 €1.116,70 €
10.0000,20737 €2.073,70 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €