
NVMFS5C468NLWFET3G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C468NLWFET3GTR-ND - Tape & Reel (TR) 488-NVMFS5C468NLWFET3GCT-ND - Cut Tape (CT) 488-NVMFS5C468NLWFET3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C468NLWFET3G |
Description | T6 40V NCH LL IN SO8FL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 13A (Ta), 37A (Tc) 3.5W (Ta), 28W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,63600 € | 6,36 € |
| 100 | 0,41680 € | 41,68 € |
| 500 | 0,32256 € | 161,28 € |
| 1.000 | 0,29218 € | 292,18 € |
| 2.000 | 0,26663 € | 533,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22334 € | 1.116,70 € |
| 10.000 | 0,20737 € | 2.073,70 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

