Direct
Similar
Similar

NVMFS5C468NLT1G | |
|---|---|
DigiKey Part Number | NVMFS5C468NLT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVMFS5C468NLT1G |
Description | MOSFET N-CH 40V 5DFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 37A (Tc) 3.5W (Ta), 28W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 7.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 25 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 3.5W (Ta), 28W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 10.3mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C468NLAFT1G | onsemi | 2.715 | 488-NVMFS5C468NLAFT1GCT-ND | 1,53000 € | Direct |
| RS6G100BGTB1 | Rohm Semiconductor | 2.163 | 846-RS6G100BGTB1CT-ND | 2,25000 € | Similar |
| RS6G120BGTB1 | Rohm Semiconductor | 2.081 | 846-RS6G120BGTB1CT-ND | 3,92000 € | Similar |




