Parametric Equivalent

NVMFS5C468NLAFT3G | |
|---|---|
DigiKey Part Number | NVMFS5C468NLAFT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVMFS5C468NLAFT3G |
Description | MOSFET N-CH 40V 13A/37A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 13A (Ta), 37A (Tc) 3.5W (Ta), 28W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 7.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 3.5W (Ta), 28W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 10.3mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C468NLAFT1G | onsemi | 2.715 | 488-NVMFS5C468NLAFT1GCT-ND | 1,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41072 € | 2.053,60 € |
| Unit Price without VAT: | 0,41072 € |
|---|---|
| Unit Price with VAT: | 0,48876 € |


