
NVMFS5C466NWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C466NWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C466NWFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C466NWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C466NWFT1G |
Description | MOSFET N-CH 40V 15A/49A 5DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 15A (Ta), 49A (Tc) 3.5W (Ta), 37W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 625 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.5W (Ta), 37W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 8.1mOhm @ 15A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,29500 € | 12,95 € |
| 100 | 0,87950 € | 87,95 € |
| 500 | 0,70158 € | 350,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,57496 € | 862,44 € |
| 3.000 | 0,53434 € | 1.603,02 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

