N-Channel 40 V 19A (Ta), 71A (Tc) 3.6W (Ta), 50W (Tc) Surface Mount, Wettable Flank 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C460NWFT1G

DigiKey Part Number
488-NVMFS5C460NWFT1GTR-ND - Tape & Reel (TR)
488-NVMFS5C460NWFT1GCT-ND - Cut Tape (CT)
488-NVMFS5C460NWFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C460NWFT1G
Description
MOSFET N-CH 40V 19A/71A 5DFN
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 19A (Ta), 71A (Tc) 3.6W (Ta), 50W (Tc) Surface Mount, Wettable Flank 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.6W (Ta), 50W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
5.3mOhm @ 35A, 10V
Package / Case
Vgs(th) (Max) @ Id
3.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.420
Factory Stock: 10.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,44100 €14,41 €
1000,98430 €98,43 €
5000,78886 €394,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,64859 €972,88 €
3.0000,60399 €1.811,97 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,66560 €