N-Channel 40 V 21A (Ta), 78A (Tc) 3.6W (Ta), 50W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C460NLET1G-YE

DigiKey Part Number
488-NVMFS5C460NLET1G-YETR-ND - Tape & Reel (TR)
488-NVMFS5C460NLET1G-YECT-ND - Cut Tape (CT)
488-NVMFS5C460NLET1G-YEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C460NLET1G-YE
Description
T6 40V NCH LL IN SO8FL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 21A (Ta), 78A (Tc) 3.6W (Ta), 50W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.6W (Ta), 50W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
4.5mOhm @ 35A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
Factory Stock: 24.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,74100 €7,41 €
1000,48930 €48,93 €
5000,38124 €190,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,30721 €460,81 €
3.0000,28248 €847,44 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €