


NVMFS5C460NLAFT1G | |
|---|---|
DigiKey Part Number | NVMFS5C460NLAFT1GOSTR-ND - Tape & Reel (TR) NVMFS5C460NLAFT1GOSCT-ND - Cut Tape (CT) NVMFS5C460NLAFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C460NLAFT1G |
Description | MOSFET N-CH 40V 21A/78A 5DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 21A (Ta), 78A (Tc) 3.6W (Ta), 50W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 35A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP75N04YLG-E1-AY | Renesas Electronics Corporation | 2.928 | 559-NP75N04YLG-E1-AYCT-ND | 2,65000 € | Similar |
| RS6G100BGTB1 | Rohm Semiconductor | 2.163 | 846-RS6G100BGTB1CT-ND | 2,25000 € | Similar |
| RS6G120BGTB1 | Rohm Semiconductor | 2.081 | 846-RS6G120BGTB1CT-ND | 3,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,33900 € | 13,39 € |
| 100 | 0,91130 € | 91,13 € |
| 500 | 0,72822 € | 364,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,59755 € | 896,33 € |
| 3.000 | 0,55577 € | 1.667,31 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

