
NVMFS5C456NLWFAFT3G | |
|---|---|
DigiKey Part Number | NVMFS5C456NLWFAFT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVMFS5C456NLWFAFT3G |
Description | MOSFET N-CH 40V 22A/87A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 22A (Ta), 87A (Tc) 3.6W (Ta), 55W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 3.6W (Ta), 55W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 50µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,76201 € | 3.810,05 € |
| Unit Price without VAT: | 0,76201 € |
|---|---|
| Unit Price with VAT: | 0,90679 € |

