
NVMFS5C456NLET1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C456NLET1G-ND |
Manufacturer | |
Manufacturer Product Number | NVMFS5C456NLET1G |
Description | SINGLE N-CHANNEL POWER MOSFET 40 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 87A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Grade Automotive |
Packaging Bulk | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
FET Type | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 40 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,71300 € | 7,13 € |
| 100 | 0,47120 € | 47,12 € |
| 500 | 0,36744 € | 183,72 € |
| 1.000 | 0,33404 € | 334,04 € |
| 2.000 | 0,30594 € | 611,88 € |
| 5.000 | 0,27553 € | 1.377,65 € |
| 10.000 | 0,25674 € | 2.567,40 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

