
NVMFS5C450NWFHT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C450NWFHT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C450NWFHT1GCT-ND - Cut Tape (CT) 488-NVMFS5C450NWFHT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C450NWFHT1G |
Description | T6-D3F 40V NFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 24A (Ta), 102A (Tc) 3.6W (Ta), 68W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 65µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81300 € | 8,13 € |
| 100 | 0,54110 € | 54,11 € |
| 500 | 0,42426 € | 212,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36747 € | 551,21 € |
| 3.000 | 0,33888 € | 1.016,64 € |
| 4.500 | 0,32431 € | 1.459,39 € |
| 7.500 | 0,30795 € | 2.309,62 € |
| 10.500 | 0,30250 € | 3.176,25 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

