NVMFS5C450NT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,47759 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.163
Unit Price: 2,27000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.081
Unit Price: 3,95000 €
Datasheet
N-Channel 40 V 102A (Tc) 3.6W (Ta), 68W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C450NT3G

DigiKey Part Number
NVMFS5C450NT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVMFS5C450NT3G
Description
MOSFET N-CH 40V 5DFN
Customer Reference
Detailed Description
N-Channel 40 V 102A (Tc) 3.6W (Ta), 68W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3.6W (Ta), 68W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
3.3mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
3.5V @ 65µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS5C450NAFT1Gonsemi0488-NVMFS5C450NAFT1GCT-ND0,47759 €Direct
RS6G100BGTB1Rohm Semiconductor2.163846-RS6G100BGTB1CT-ND2,27000 €Similar
RS6G120BGTB1Rohm Semiconductor2.081846-RS6G120BGTB1CT-ND3,95000 €Similar
Obsolete
Marketplace Stock: 735.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

735.000In Stock
Ships from Flip Electronics