NVMFS5C450NLT3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 210
Unit Price: 2,24000 €
Datasheet
N-Channel 40 V 110A (Tc) 3.7W (Ta), 68W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C450NLT3G

DigiKey Part Number
NVMFS5C450NLT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVMFS5C450NLT3G
Description
MOSFET N-CH 40V 5DFN
Customer Reference
Detailed Description
N-Channel 40 V 110A (Tc) 3.7W (Ta), 68W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 20 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
3.7W (Ta), 68W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
2.8mOhm @ 40A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS5C450NLAFT1Gonsemi210488-NVMFS5C450NLAFT1GCT-ND2,24000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types