
NVMFS5C450NLET1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C450NLET1GTR-ND - Tape & Reel (TR) 488-NVMFS5C450NLET1GCT-ND - Cut Tape (CT) 488-NVMFS5C450NLET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C450NLET1G |
Description | T6-40V N 2.8 MOHMS LL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 27A (Ta), 110A (Tc) 3.7W (Ta), 68W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 11µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88400 € | 8,84 € |
| 100 | 0,59050 € | 59,05 € |
| 500 | 0,46460 € | 232,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40345 € | 605,17 € |
| 3.000 | 0,37267 € | 1.118,01 € |
| 4.500 | 0,35698 € | 1.606,41 € |
| 7.500 | 0,33936 € | 2.545,20 € |
| 10.500 | 0,33822 € | 3.551,31 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

