Direct

NVMFS5C442NLWFT1G | |
|---|---|
DigiKey Part Number | NVMFS5C442NLWFT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVMFS5C442NLWFT1G |
Description | MOSFET N-CH 40V 27A/127A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 27A (Ta), 127A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |


