NVMFS5C442NET1G-YE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.263
Unit Price: 1,41000 €
Datasheet
New Product
N-Channel 40 V 29A (Ta), 140A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C442NET1G-YE

DigiKey Part Number
488-NVMFS5C442NET1G-YETR-ND - Tape & Reel (TR)
488-NVMFS5C442NET1G-YECT-ND - Cut Tape (CT)
488-NVMFS5C442NET1G-YEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C442NET1G-YE
Description
T6-D3F 40V NFET
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 29A (Ta), 140A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.7W (Ta), 83W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
2.3mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 90µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS5C442NAFT1G-YEonsemi1.263488-NVMFS5C442NAFT1G-YECT-ND1,41000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 €2,74 €
101,77700 €17,77 €
1001,22820 €122,82 €
5000,99368 €496,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,82237 €1.233,56 €
3.0000,78297 €2.348,91 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €