
NVMFS5C430NWFHT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C430NWFHT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C430NWFHT1GCT-ND - Cut Tape (CT) 488-NVMFS5C430NWFHT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C430NWFHT1G |
Description | T6 40V NCH LL IN SO8FL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 35A (Ta), 185A (Tc) 3.8W (Ta), 106W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 106W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,14000 € | 11,40 € |
| 100 | 0,77200 € | 77,20 € |
| 500 | 0,61408 € | 307,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53743 € | 806,14 € |
| 3.000 | 0,49885 € | 1.496,55 € |
| 4.500 | 0,47920 € | 2.156,40 € |
| 7.500 | 0,47516 € | 3.563,70 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

