Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NVMFS5C430NWFAFT3G | |
|---|---|
DigiKey Part Number | NVMFS5C430NWFAFT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVMFS5C430NWFAFT3G |
Description | MOSFET N-CH 40V 35A/185A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 35A (Ta), 185A (Tc) 3.8W (Ta), 106W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3300 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 3.8W (Ta), 106W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 1.7mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS5C430NT1G | onsemi | 2.355 | NTMFS5C430NT1GOSCT-ND | 1,52000 € | Parametric Equivalent |
| NTMFS5C430NT3G | onsemi | 5.000 | 488-NTMFS5C430NT3GCT-ND | 3,16000 € | Parametric Equivalent |
| NVMFS5C430NAFT1G | onsemi | 283 | 488-NVMFS5C430NAFT1GCT-ND | 2,73000 € | Parametric Equivalent |
| NVMFS5C430NAFT1G-YE | onsemi | 0 | 488-NVMFS5C430NAFT1G-YE-ND | 0,00000 € | Parametric Equivalent |
| NVMFS5C430NET1G-YE | onsemi | 0 | 488-NVMFS5C430NET1G-YECT-ND | 1,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,18923 € | 5.946,15 € |
| Unit Price without VAT: | 1,18923 € |
|---|---|
| Unit Price with VAT: | 1,41518 € |



