
NVMFS5C430NWFAFT1G-TK | |
|---|---|
DigiKey Part Number | 488-NVMFS5C430NWFAFT1G-TKTR-ND - Tape & Reel (TR) 488-NVMFS5C430NWFAFT1G-TKCT-ND - Cut Tape (CT) 488-NVMFS5C430NWFAFT1G-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C430NWFAFT1G-TK |
Description | T6 40V NCH LL IN SO8FL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 35A (Ta), 185A (Tc) 3.8W (Ta), 106W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 106W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Rds On (Max) @ Id, Vgs 1.7mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,21000 € | 12,10 € |
| 100 | 0,81960 € | 81,96 € |
| 500 | 0,65204 € | 326,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53340 € | 800,10 € |
| 3.000 | 0,49515 € | 1.485,45 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

