Direct
MFR Recommended

NVMFS5C426NWFT1G | |
|---|---|
DigiKey Part Number | NVMFS5C426NWFT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVMFS5C426NWFT1G |
Description | MOSFET N-CH 40V 5DFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 235A (Tc) 3.8W (Ta), 128W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4300 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.8W (Ta), 128W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 1.3mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C426NWFAFT1G | onsemi | 236 | 488-NVMFS5C426NWFAFT1GCT-ND | 3,62000 € | Direct |
| NVMFS5C426NWFET1G | onsemi | 1.452 | 488-NVMFS5C426NWFET1GCT-ND | 3,66000 € | MFR Recommended |


