N-Channel 40 V 31A (Ta), 150A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C423NLWFHT1G

DigiKey Part Number
488-NVMFS5C423NLWFHT1GTR-ND - Tape & Reel (TR)
488-NVMFS5C423NLWFHT1GCT-ND - Cut Tape (CT)
488-NVMFS5C423NLWFHT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C423NLWFHT1G
Description
T6 40V NCH LL IN SO8FL
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 31A (Ta), 150A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
3.7W (Ta), 83W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Rds On (Max) @ Id, Vgs
2mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 90µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS5C423NLWFET1Gonsemi1.500488-NVMFS5C423NLWFET1GCT-ND2,53000 €Parametric Equivalent
In-Stock: 1.497
Factory Stock: 10.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,02800 €10,28 €
1000,68960 €68,96 €
5000,54464 €272,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,44320 €664,80 €
3.0000,41007 €1.230,21 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €