
NVMFS5C420NT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C420NT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C420NT1GCT-ND - Cut Tape (CT) 488-NVMFS5C420NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C420NT1G |
Description | POWER MOSFET, N-CHANNEL, SO8FL, |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 43A (Ta), 268A (Tc) 3.8W (Ta), 150W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 82 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5340 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 1.1mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 200µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,54100 € | 25,41 € |
| 100 | 1,79250 € | 179,25 € |
| 500 | 1,52608 € | 763,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,24680 € | 1.870,20 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

