Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NVMFS5C410NWFT1G-M | |
|---|---|
DigiKey Part Number | 488-NVMFS5C410NWFT1G-MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVMFS5C410NWFT1G-M |
Description | MOSFET N-CH 40V 46A/300A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 46A (Ta), 300A (Tc) 3.9W (Ta), 166W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Category | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 6100 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.9W (Ta), 166W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 0.92mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS5C410NT1G | onsemi | 8.141 | NTMFS5C410NT1GOSCT-ND | 2,24000 € | Parametric Equivalent |
| NTMFS5C410NT3G | onsemi | 6.284 | 488-NTMFS5C410NT3GCT-ND | 2,04000 € | Parametric Equivalent |
| NVMFS5C410NAFT1G | onsemi | 1.255 | 488-NVMFS5C410NAFT1GCT-ND | 4,86000 € | Parametric Equivalent |
| NVMFS5C410NET3G | onsemi | 0 | 488-NVMFS5C410NET3GCT-ND | 4,55000 € | Parametric Equivalent |
| NVMFS5C410NWFAFT3G | onsemi | 0 | NVMFS5C410NWFAFT3G-ND | 2,28865 € | Parametric Equivalent |




