
NVMFS5C410NWFAFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C410NWFAFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C410NWFAFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C410NWFAFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C410NWFAFT1G |
Description | MOSFET N-CH 40V 46A/300A 5DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 46A (Ta), 300A (Tc) 3.9W (Ta), 166W (Tc) Surface Mount, Wettable Flank 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS5C410NWFAFT1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.9W (Ta), 166W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 0.92mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,46700 € | 34,67 € |
| 100 | 2,49050 € | 249,05 € |
| 500 | 2,27378 € | 1.136,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,85767 € | 2.786,51 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

