
NVMFS5C410NLWFET1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C410NLWFET1GTR-ND - Tape & Reel (TR) 488-NVMFS5C410NLWFET1GCT-ND - Cut Tape (CT) 488-NVMFS5C410NLWFET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C410NLWFET1G |
Description | T6 40V SO8FL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Ta), 330A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount, Wettable Flank 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 143 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8862 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 0.82mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C410NLWFAFT1G | onsemi | 1.756 | 488-NVMFS5C410NLWFAFT1GCT-ND | 4,82000 € | Parametric Equivalent |
| NVMFS5C410NLWFET3G | onsemi | 5.000 | 488-NVMFS5C410NLWFET3GCT-ND | 4,86000 € | Parametric Equivalent |
| NVMFS5C410NLWFHT1G | onsemi | 1.500 | 488-NVMFS5C410NLWFHT1GCT-ND | 2,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 10 | 3,12800 € | 31,28 € |
| 100 | 2,23400 € | 223,40 € |
| 500 | 1,99420 € | 997,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,62926 € | 2.443,89 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,60490 € |

