
NVMFS5C404NWFHT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C404NWFHT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C404NWFHT1GCT-ND - Cut Tape (CT) 488-NVMFS5C404NWFHT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C404NWFHT1G |
Description | T6-40V N 0.7 MOHMS SL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 53A (Ta), 378A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 128 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8400 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.9W (Ta), 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Rds On (Max) @ Id, Vgs 0.7mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,20500 € | 22,05 € |
| 100 | 1,54330 € | 154,33 € |
| 500 | 1,27044 € | 635,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,04984 € | 1.574,76 € |
| 3.000 | 1,03794 € | 3.113,82 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

