
NVMFS5C404NLWFT1G | |
|---|---|
DigiKey Part Number | NVMFS5C404NLWFT1GOSTR-ND - Tape & Reel (TR) NVMFS5C404NLWFT1GOSCT-ND - Cut Tape (CT) NVMFS5C404NLWFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C404NLWFT1G |
Description | MOSFET N-CH 40V 49A/352A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 49A (Ta), 352A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS5C404NLWFT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.75mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 181 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12168 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 4,00100 € | 40,01 € |
| 100 | 2,96260 € | 296,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,42044 € | 3.630,66 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |

