
NVTFS4C308NTAG | |
|---|---|
DigiKey Part Number | 488-NVTFS4C308NTAGTR-ND - Tape & Reel (TR) 488-NVTFS4C308NTAGCT-ND - Cut Tape (CT) 488-NVTFS4C308NTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS4C308NTAG |
Description | NFET U8FL 30V 55A 5.9MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta) 3.1W (Ta) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1113 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60600 € | 6,06 € |
| 100 | 0,39720 € | 39,72 € |
| 500 | 0,30760 € | 153,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,26403 € | 396,04 € |
| 3.000 | 0,24208 € | 726,24 € |
| 4.500 | 0,23090 € | 1.039,05 € |
| 7.500 | 0,21833 € | 1.637,47 € |
| 10.500 | 0,21089 € | 2.214,34 € |
| 15.000 | 0,20365 € | 3.054,75 € |
| 37.500 | 0,20310 € | 7.616,25 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

