
NVMFS5C404NLWFHT3G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C404NLWFHT3GTR-ND - Tape & Reel (TR) 488-NVMFS5C404NLWFHT3GCT-ND - Cut Tape (CT) 488-NVMFS5C404NLWFHT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C404NLWFHT3G |
Description | T6 40V HEFET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 52A (Ta), 370A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 181 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 12168 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.9W (Ta), 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Rds On (Max) @ Id, Vgs 0.67mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C404NLWFET1G | onsemi | 1.390 | 488-NVMFS5C404NLWFET1GCT-ND | 5,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,22300 € | 22,23 € |
| 100 | 1,55570 € | 155,57 € |
| 500 | 1,28060 € | 640,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,04624 € | 5.231,20 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

