
NVMFS5C404NLAFT1G | |
|---|---|
DigiKey Part Number | NVMFS5C404NLAFT1GOSTR-ND - Tape & Reel (TR) NVMFS5C404NLAFT1GOSCT-ND - Cut Tape (CT) NVMFS5C404NLAFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C404NLAFT1G |
Description | MOSFET N-CH 40V 370A 5DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 370A (Tc) 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS5C404NLAFT1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 81 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 12168 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 0.67mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,05200 € | 30,52 € |
| 100 | 2,17520 € | 217,52 € |
| 500 | 1,92772 € | 963,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,57493 € | 2.362,39 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |







