
NVMFS5A140PLZWFT1G | |
|---|---|
DigiKey Part Number | NVMFS5A140PLZWFT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVMFS5A140PLZWFT1G |
Description | MOSFET P-CH 40V 20A/140A 5DFN |
Customer Reference | |
Detailed Description | P-Channel 40 V 20A (Ta), 140A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 136 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 7400 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 3.8W (Ta), 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.6V @ 1mA | Base Product Number |

