
NVMFS5834NLWFT1G-UM | |
|---|---|
DigiKey Part Number | 488-NVMFS5834NLWFT1G-UMCT-ND - Cut Tape (CT) 488-NVMFS5834NLWFT1G-UMDKR-ND - Digi-Reel® 488-NVMFS5834NLWFT1G-UMTR-ND |
Manufacturer | |
Manufacturer Product Number | NVMFS5834NLWFT1G-UM |
Description | POWER MOSFET 40V, 75A, 9.3 MOHM, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta), 75A (Tc) 3.6W (Ta), 107W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1231 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,47520 € | 11,88 € |
| 100 | 0,41710 € | 41,71 € |
| 250 | 0,38960 € | 97,40 € |
| 500 | 0,37300 € | 186,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36802 € | 552,03 € |
| 3.000 | 0,33939 € | 1.018,17 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

